- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 177901-6
177901-6
TE Connectivity / AMP Brand
POWER DBL LOCK PLUG HSG 6P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
POWER DBL LOCK PLUG HSG 6P
Product Highlights:
- Housing
- Plug
- Number of Positions = 6
- 3.96 mm Centerline
- Mount = Free Hanging
Search Keywords: 1779016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:177901-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:14/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
158,380
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
200
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
600
$0.1553
1,050
$0.1500
2,800
$0.1452
5,250
$0.1422
10,150
$0.1101
25,200
$0.0784
50,050
$0.0673
100,100 +
$0.0565
Click for Quote
Log in
to unlock special pricing