- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 177899-6
177899-6
TE Connectivity / AMP Brand
POWER DBL LOCK PLUG HSG 3P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
POWER DBL LOCK PLUG HSG 3P
Product Highlights:
- Housing
- Plug
- Number of Positions = 3
- 3.96 mm Centerline
- Mount = Free Hanging
Search Keywords: 1778996
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:177899-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
152,400
Can Ship immediately
MOQ for In Stock Qty:
800
MOQ for out of Stock Qty:
800
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
800
$0.1852
1,200
$0.1847
1,800
$0.1843
3,600
$0.1382
5,400
$0.1290
7,200 +
$0.1264
Click for Quote
Log in
to unlock special pricing