- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 177899-1
TE Connectivity / AMP Brand
177899-1
POWER DBL LOCK PLUG HSG 3P
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Plug
- Number of Positions = 3
- 3.96 mm Centerline
- Mount = Free Hanging
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 177899-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
600 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 3 |
| Operating Temperature: | -30 to 105 °C |