- Home ›
- All Products›
- 177898-4
177898-4
TE Connectivity / AMP Brand
POWER DBL LOCK PLUG HSG 2P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
POWER DBL LOCK PLUG HSG 2P
Product Highlights:
- Housing
- Plug
- Number of Positions = 2
- 3.96 mm Centerline
- Mount = Free Hanging
Search Keywords: 1778984
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:177898-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Operating Voltage:300 VAC
-
Housing Color:Yellow
-
Contact Retention Within Housing:Without
-
Termination Method to Wire & Cable:Crimp
-
Number of Rows:1
-
Connector & Housing Type:Plug
-
Housing Material:Nylon 6/6
-
Sealable:No
-
Packaging Quantity:500
-
Packaging Method:Bag
-
UL Flammability Rating:UL 94V-0
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Layout:Inline
-
Number of Positions:2
-
Rectangular Power Connector Type:Housing
-
Contact Type:Receptacle
-
Agency/Standard:CNR , USR
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector System:Wire-to-Board , Wire-to-Panel , Wire-to-Wire
-
Centerline (Pitch):.156 in, 3.96 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Compatible With Discrete Wire Type:Stranded
-
Approved Standards:CSA/C22.2 No. 182.3-M1987 , UL 1977
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
You may purchase all in-stock quantity of 2,000
Stock lot only:
2000
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.2195
2,500
$0.1995
3,600
$0.1862
4,800 +
$0.1825
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments