- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 177898-2
177898-2
TE Connectivity / AMP Brand
POWER DBL LOCK PLUG 2P RED
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
POWER DBL LOCK PLUG 2P RED
Product Highlights:
- Housing
- Plug
- Number of Positions = 2
- 3.96 mm Centerline
- Mount = Free Hanging
Search Keywords: 1778982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:177898-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170,387
Can Ship immediately
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
1200
Order Increment:
600
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
600
$0.3483
1,200
$0.3133
2,400
$0.2917
3,600
$0.2716
4,800 +
$0.2585
Click for Quote
Log in
to unlock special pricing