Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

177898-1

POWER DBL LOCK PLUG HSG 2P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
POWER DBL LOCK PLUG HSG 2P
Product Highlights:
  • Housing
  • Plug
  • Number of Positions = 2
  • 3.96 mm Centerline
  • Mount = Free Hanging
Search Keywords: 1778981
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    177898-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 177898-1 RoHS compliant?
Yes, 177898-1 is RoHS compliant.
What is the lead time for 177898-1?
The standard lead time for 177898-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,422
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
600
15 Weeks can ship 1/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
600
$0.2448
1,200
$0.2325
3,000
$0.2224
5,400
$0.2205
7,800
$0.2199
25,200
$0.2194
50,400
$0.2189
100,200 +
$0.1914
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!