- Home ›
- All Products›
- 177766-2
177766-2
TE Connectivity / AMP Brand
ELECTRO TAP ASSY, 24 - 22
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ELECTRO TAP ASSY, 24 - 22
Product Highlights:
- Splice Connector
- Wire Range = 0.20-0.40² [24-22] mm [AWG]
- 1 Tap Wires
- Tap Wire Range = .18 - .36 mm²
Search Keywords: 1777662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:177766-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Housing Material:Nylon - GF
-
Packaging Method:Bag
-
Tap Wire Size:.18 – .36 mm²
-
Packaging Quantity:500
-
Sealable:No
-
Compatible With Wire & Cable Type:Discrete Wire
-
Operating Temperature Range:105 °C, 221 °F
-
Compatible With Discrete Wire Type:Solid , Stranded
-
Wire Size:24 – 22 AWG, 404 – 643 CMA, .2 – .4 mm²
-
Splice Type:Tap Splice
-
Terminal Plating Material:Tin
-
Product Weight:.877 g
-
Product Length:.472 in, 12 mm
-
Contact Base Material:Phosphor Bronze
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
50 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
2,000
$2.793
4,000
$1.474
6,000
$1.014
8,000 +
$0.994
Click for Quote
Log in
to unlock special pricing