- Home ›
- All Products›
- 177728-1
177728-1
TE Connectivity / AMP Brand
AMP DOCKING CONN GUIDE SOCKET
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AMP DOCKING CONN GUIDE SOCKET
Product Highlights:
- Accessory
- Accessory Type = Guide Socket
- Region = Americas
Search Keywords: 1777281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:177728-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12000 -
Guide Hardware Accessory Type:Guide Socket
-
Sealable:No
-
Thread Length:3.54 mm
-
Connector Mounting Type:Board Mount
-
Product Length:.533 in, 13.56 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3,000
$1.956
6,000
$1.032
9,000
$0.710
12,000 +
$0.696
Click for Quote
Log in
to unlock special pricing