- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 177699-1
177699-1
TE Connectivity / AMP Brand
IMPUL MATE PLUG HSG ASSY 64P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
IMPUL MATE PLUG HSG ASSY 64P
Product Highlights:
- Housing
- Plug
- 040 Plug Configuration
- Number of Rows = 2
- Number of Positions = 64
Search Keywords: 1776991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:177699-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:64
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
20
$9.33
40
$9.24
100
$9.18
520 +
$9.13
Click for Quote
Log in
to unlock special pricing