- Home ›
- All Products›
- 1776956-4
1776956-4
TE Connectivity / AMP Brand
JC6-F307-04
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JC6-F307-04
Search Keywords: 17769564
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776956-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Packaging Method:Package
-
Packaging Quantity:90
-
Circuit Application:Power
-
Connector & Contact Terminates To:Printed Circuit Board
-
Screw Material:Steel
-
Number of Rows:1
-
Number of Levels:1
-
Connector System:Wire-to-Board
-
Screw Plating Material:Zinc Chromate
-
Barrier Strip Style:Dual Barrier
-
Mounting Options:End Mounting Ears
-
Top Termination Type:Binding Combo Head
-
Housing Material:Thermoplastic
-
Contact Current Rating (Max):20 A
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
Number of Positions:4
-
Screw Head Type:Combo Phil-Slot
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Centerline (Pitch):.375 in, 9.53 mm
-
Product Orientation:Vertical
-
Operating Voltage:300 V
-
Mating Tab Thickness:.187 in, 4.75 mm
-
Product Length:2.189 in, 55.6 mm
-
Mating Tab Width:.032 in, .81 mm
-
Primary Product Color:Black
-
Block Style:Insulated Turret
-
Thread Size:6-32
-
Contact Base Material:Copper Alloy
-
PCB Contact Termination Area Plating Material:Tin
-
Bottom Termination Type:Quick Connect Tab
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
180
Order Increment:
90
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
180
$6.55
270
$4.03
450
$3.19
540 +
$3.13
Click for Quote
Log in
to unlock special pricing