- Home ›
- All Products›
- 1776956-3
1776956-3
TE Connectivity / AMP Brand
JC6-F307-03
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JC6-F307-03
Search Keywords: 17769563
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776956-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
190 -
Number of Positions:3
-
Packaging Quantity:190
-
UL Flammability Rating:UL 94V-0
-
Top Termination Type:Binding Combo Head
-
Contact Current Rating (Max):20 A
-
Circuit Application:Power
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Barrier Strip Style:Dual Barrier
-
Screw Plating Material:Zinc Chromate
-
Housing Material:Thermoplastic
-
Screw Head Type:Combo Phil-Slot
-
Mounting Options:End Mounting Ears
-
Number of Levels:1
-
Screw Material:Steel
-
Packaging Method:Package
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
Centerline (Pitch):.375 in, 9.53 mm
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Bottom Termination Type:Quick Connect Tab
-
Block Style:Insulated Turret
-
Contact Base Material:Copper Alloy
-
Primary Product Color:Black
-
PCB Contact Termination Area Plating Material:Tin
-
Operating Voltage:300 V
-
Thread Size:6-32
-
Mating Tab Width:.032 in, .81 mm
-
Product Length:1.814 in, 46.07 mm
-
Product Orientation:Vertical
-
Mating Tab Thickness:.187 in, 4.75 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1140
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1,140
$10.39
2,280
$5.30
3,420
$3.61
4,560 +
$3.54
Click for Quote
Log in
to unlock special pricing