- Home ›
- All Products›
- 1776897-2
1776897-2
TE Connectivity / AMP Brand
BC6-F307-02, BC6 Series
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BC6-F307-02, BC6 Series
Search Keywords: 17768972
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776897-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Panel Mount
-
Number of Rows:1
-
Screw Plating Material:Zinc Chromate
-
Circuit Application:Power
-
Number of Positions:2
-
Mounting Options:End Mounting Ears
-
Screw Head Type:Combo Phil-Slot
-
Connector System:Wire-to-Panel
-
Packaging Method:Package
-
Screw Material:Steel
-
Barrier Strip Style:Tri-Barrier
-
Contact Current Rating (Max):20 A
-
Housing Material:Thermoplastic
-
Top Termination Type:Binding Combo Head
-
Number of Levels:1
-
Packaging Quantity:200
-
Wire Size:22 – 12 AWG, .326 – 3.31 mm²
-
Operating Temperature Range:0 – 105 °C, 0 – 221 °F
-
Centerline (Pitch):.375 in, 9.53 mm
-
Primary Product Color:Black
-
Block Style:Insulated Turret
-
Bottom Termination Type:Quick Connect Tab
-
Contact Base Material:Copper Alloy
-
PCB Contact Termination Area Plating Material:Tin
-
Thread Size:6-32
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Voltage:300 V
-
Product Length:1.445 in, 36.7 mm
-
Mating Tab Width:.032 in, .81 mm
-
Mating Tab Thickness:.187 in, 4.75 mm
-
Product Orientation:Vertical
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,673
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1200
25 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
25
$4.07
250
$4.06
500
$4.05
1,200
$4.04
2,400
$2.13
3,600
$1.47
4,800 +
$1.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments