- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1776892-7
1776892-7
TE Connectivity / AMP Brand
TSB200007K=EUROPA BL,14.5MM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TSB200007K=EUROPA BL,14.5MM
Search Keywords: 17768927
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776892-7
-
Alias/AKA:TSB200007K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:14.5 mm
-
Maximum Current Rating:65/Contact A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
38
$40.27
75
$25.11
113
$19.79
150 +
$19.40
Click for Quote
Log in
to unlock special pricing