- Home ›
- All Products›
- 1776860-3
1776860-3
TE Connectivity / AMP Brand
.250" DS,90 DEG QC TAB,.375 DR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
.250" DS,90 DEG QC TAB,.375 DR
Search Keywords: 17768603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776860-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Number of Rows:2
-
Quick Connect Blade Style:90°, Two Sided
-
Packaging Quantity:2000
-
Packaging Method:Package
-
Centerline (Pitch):.315 in, 8 mm
-
Product Length:7.05 in, 19.2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,500
$0.9189
3,000
$0.5655
4,500
$0.4477
6,000 +
$0.4387
Click for Quote
Log in
to unlock special pricing