Image is representational - see mfr. specs

.250" DS,45 DEG QC TAB,.375 DR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
.250" DS,45 DEG QC TAB,.375 DR
Search Keywords: 17768602
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1776860-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Quick Connect Blade Style:
    45°, Two Sided
  • Packaging Method:
    Package
  • Packaging Quantity:
    2000
  • Number of Rows:
    2
  • Centerline (Pitch):
    .315 in, 8 mm
  • Product Length:
    6.8 in, 37.5 mm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
2,000
$0.325
4,000
$0.243
8,000
$0.227
16,000 +
$0.223
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!