- Home ›
- All Products›
- 1776843-2
1776843-2
TE Connectivity / AMP Brand
.250" SS,45 DEG QC TAB,.375 CL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
.250" SS,45 DEG QC TAB,.375 CL
Search Keywords: 17768432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776843-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Packaging Method:Box
-
Quick Connect Blade Style:45°, One Sided
-
Number of Rows:2
-
Packaging Quantity:2000
-
Centerline (Pitch):.413 in, 10.54 mm
-
Mating Tab Width:.25 in, 6.35 mm
-
Mating Tab Thickness:.032 in, .81 mm
-
Product Length:6.05 in
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$6.28
2,000
$3.32
3,000
$2.28
4,000 +
$2.23
Click for Quote
Log in
to unlock special pricing