- Home ›
- All Products›
- 1776843-1
1776843-1
TE Connectivity / AMP Brand
.250" SS,90 DEG QC TAB,.375 CL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
.250" SS,90 DEG QC TAB,.375 CL
Search Keywords: 17768431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776843-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Packaging Quantity:3000
-
Packaging Method:Box
-
Quick Connect Blade Style:Flat, One Sided
-
Number of Rows:2
-
Centerline (Pitch):.413 in, 10.54 mm
-
Mating Tab Width:.25 in, 6.35 mm
-
Product Length:5.8 in, 29.69 mm
-
Mating Tab Thickness:.032 in, .81 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2,250
$7.35
4,500
$3.75
6,750
$2.55
9,000 +
$2.50
Click for Quote
Log in
to unlock special pricing