- Home ›
- All Products›
- 1776829-9
1776829-9
TE Connectivity / AMP Brand
TERMI-BLOK PCB MOUNT 180 9P.5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PCB MOUNT 180 9P.5
Search Keywords: 17768299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776829-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Mating Area Plating Material:Tin
-
Terminal Block Connector Type:Header
-
Screw Material:Brass
-
Housing Material:PA 66
-
Contact Base Material:Brass
-
Connector & Contact Terminates To:Printed Circuit Board
-
Wire Protection:With
-
Connector System:Wire-to-Board
-
Number of Positions:9
-
Stacking Configuration:Side Stackable
-
Number of Rows:1
-
Connector Mounting Type:Board Mount
-
Screw Plating Material:Nickel
-
Contact Current Rating (Max):24 A
-
Centerline (Pitch):.197 in, 5 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Circuit Application:Power & Signal
-
Wire Entry Location:Top
-
Product Orientation:Right Angle
-
Thread Size:M3
-
Wire Entry Angle:90°
-
Operating Voltage:300 VAC
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Termination Post & Tail Length:.142 in, 3.6 mm
-
Primary Product Color:Green
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
100
$9.31
200
$5.73
300
$4.54
400 +
$4.45
Click for Quote
Log in
to unlock special pricing