- Home ›
- All Products›
- 1776803-2
1776803-2
TE Connectivity / AMP Brand
.187" DS,45 DEG QC TAB,.375 DR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
.187" DS,45 DEG QC TAB,.375 DR
Search Keywords: 17768032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776803-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Number of Rows:2
-
Quick Connect Blade Style:45°, Two Sided
-
Packaging Method:Package
-
Packaging Quantity:2000
-
Connector System:Wire-to-Wire
-
Centerline (Pitch):.315 in, 8 mm
-
Product Length:37.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,000
$0.365
4,000
$0.225
8,000
$0.178
16,000 +
$0.174
Click for Quote
Log in
to unlock special pricing