- Home ›
- All Products›
- 1776803-1
1776803-1
TE Connectivity / AMP Brand
.187" DS,FLAT QC TAB,.375 DR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
.187" DS,FLAT QC TAB,.375 DR
Search Keywords: 17768031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776803-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Quick Connect Blade Style:Flat, Two Sided
-
Connector System:Wire-to-Wire
-
Number of Rows:2
-
Packaging Method:Package
-
Packaging Quantity:2000
-
Centerline (Pitch):.315 in, 8 mm
-
Product Length:44.3 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
2,000
$0.4843
4,000
$0.2980
6,000
$0.2359
8,000 +
$0.2312
Click for Quote
Log in
to unlock special pricing