- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1776630-1
TE Connectivity / AMP Brand
1776630-1
2M26FCL=ASSEMBLY
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776630-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Interface Module
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:26
-
Operating Temperature:120(Max) °C
-
This product is discontinued, but still in stock.
-
-