- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1776626-1
TE Connectivity / AMP Brand
1776626-1
Interface Module 20 POS ST
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1776626-1 |
| Alias/AKA: | 2M20FCL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109070 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Interface Module |
| Body Orientation: | Straight |
| Number of Contacts: | 20 |
| Operating Temperature: | 120(Max) °C |
-
This product is discontinued, but still in stock.