- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1776612-1
1776612-1
TE Connectivity / AMP Brand
D-Subminiature Interface Module PL 37 POS
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
D-Subminiature Interface Module PL 37 POS
Search Keywords: 17766121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776612-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Interface Module
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Number of Contacts:37
-
Operating Temperature:120(Max) °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.