- Home ›
- All Products›
- 1776544-5
1776544-5
TE Connectivity / AMP Brand
5P .563" DR, 600V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
5P .563" DR, 600V
Search Keywords: 17765445
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776544-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Barrier Strip Style:Dual Barrier
-
Connector System:Wire-to-Wire
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:2
-
Screw Head Type:Combo Phil-Slot
-
Contact Current Rating (Max):30 A
-
Housing Material:PBT
-
Screw Plating Material:Nickel
-
Connector Mounting Type:Panel Mount
-
Circuit Application:Power
-
Mounting Options:End Mounting Ears
-
Number of Positions:5
-
Top Termination Type:Wire Clamp Combo Head
-
Number of Levels:1
-
Screw Material:Steel
-
Centerline (Pitch):.563 in, 14.3 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Wire Size:22 – 10 AWG, .326 – 5.26 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Voltage:600 V
-
Block Style:Non-Feed Through
-
Thread Size:8-32
-
Contact Base Material:Brass
-
Product Orientation:Vertical
-
Product Length:3.81 in, 96.9 mm
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,250
$9.53
2,500
$4.87
3,750
$3.31
5,000 +
$3.25
Click for Quote
Log in
to unlock special pricing