- Home ›
- All Products›
- 1776544-2
1776544-2
TE Connectivity / AMP Brand
2P .563" DR, 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2P .563" DR, 600V
Search Keywords: 17765442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776544-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Number of Rows:2
-
Screw Head Type:Combo Phil-Slot
-
Screw Plating Material:Nickel
-
Top Termination Type:Wire Clamp Combo Head
-
Number of Levels:1
-
Packaging Method:Package
-
Connector Mounting Type:Panel Mount
-
Connector System:Wire-to-Wire
-
Contact Current Rating (Max):30 A
-
Mounting Options:End Mounting Ears
-
Circuit Application:Power
-
Screw Material:Steel
-
Packaging Quantity:90
-
Number of Positions:2
-
Barrier Strip Style:Dual Barrier
-
UL Flammability Rating:UL 94V-0
-
Housing Material:PBT
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Wire Size:22 – 10 AWG, .326 – 5.26 mm²
-
Centerline (Pitch):.563 in, 14.3 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:2.13 in, 54 mm
-
Operating Voltage:600 V
-
Thread Size:8-32
-
Contact Base Material:Brass
-
Primary Product Color:Black
-
Block Style:Non-Feed Through
-
Product Orientation:Vertical
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
135
$1.91
270
$1.44
405
$1.35
540 +
$1.32
Click for Quote
Log in
to unlock special pricing