- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1776491-2
TE Connectivity / AMP Brand
1776491-2
Str Side Wire Entry, 5.0mm, HT, Blue
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Housing Color = Blue
- Not Stacked
- Without Threaded Flange
- Without Screw Flange
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1776491-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
600 |
| Type: | Eurostyle Block |
| Mounting: | Through Hole |
| Gender: | HDR |
| Termination Method: | Solder |
| Pitch: | 5 mm |
| Number of Circuits: | 2 |
| Maximum Voltage Rating: | 300 VAC |
| Maximum Current Rating: | 10 A |
| Wire Size: | 14-22 AWG |
| Operating Temperature: | -55 to 105 °C |