- Home ›
- All Products›
- 1776489-4
1776489-4
TE Connectivity / AMP Brand
Unshrouded Header, 5.0mm, Blue
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Unshrouded Header, 5.0mm, Blue
Search Keywords: 17764894
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776489-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Contact Base Material:Brass
-
Contact Current Rating (Max):10 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:2000
-
Stacked Levels:Without
-
Connector Mounting Type:Board Mount
-
Stacking Configuration:Side Stackable
-
Contact Mating Area Plating Material:Tin
-
Housing Material:PA 66
-
Terminal Block Connector Type:Header
-
Number of Positions:4
-
Connector System:Wire-to-Board
-
Header Type:Unshrouded
-
Number of Rows:1
-
Wire Size:22 – 14 AWG, .3 – 2 mm²
-
Centerline (Pitch):.197 in, 5 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Circuit Application:Power & Signal
-
Operating Voltage:300 VAC
-
Product Orientation:Vertical
-
Contact Mating Area Length:.275 in, 7 mm
-
Primary Product Color:Blue
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Termination Post & Tail Length:.138 in, 3.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,500
$0.5509
3,000
$0.3390
4,500
$0.2684
6,000 +
$0.2630
Click for Quote
Log in
to unlock special pricing