- Home ›
- All Products›
- 1776458-1
1776458-1
TE Connectivity / AMP Brand
CONTACT, LAIV, FEMALE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT, LAIV, FEMALE
Search Keywords: 17764581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776458-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Contact Type:Pin
-
Sealable:No
-
Circuit Application:Power
-
Number of Positions:1
-
Operating Temperature Range:-196 – 200 °C, -320 – 392 °F
-
Primary Product Material:Beryllium Copper
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
313
$51.72
625
$26.46
938
$18.00
1,250 +
$17.64
Click for Quote
Log in
to unlock special pricing