- Home ›
- All Products›
- 1776346-1
1776346-1
TE Connectivity / AMP Brand
JC6-P105-25=JC6 ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JC6-P105-25=JC6 ASSEMBLY
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Dual Barrier
- Block Style = Open Bottom with Standoffs
- 9.53 mm Centerline
- Vertical Mount Angle
Search Keywords: 17763461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776346-1
-
Alias/AKA:JC6-P105-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Housing Material:Thermoplastic
-
Screw Head Type:Combo Phil-Slot
-
Number of Rows:1
-
Number of Levels:1
-
Screw Material:Steel
-
Connector System:Wire-to-Board
-
Number of Positions:25
-
Barrier Strip Style:Dual Barrier
-
Mounting Options:None
-
Bottom Termination Type:Printed Circuit Pin
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Power
-
Top Termination Type:Binding Combo Head
-
Screw Plating Material:Zinc Chromate
-
Packaging Method:Package
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:45
-
Wire Size:22 – 12 AWG, .326 – 3.31 mm²
-
Centerline (Pitch):.375 in, 9.53 mm
-
Contact Current Rating (Max):20 A, 5 A
-
Operating Voltage:300 V, 600 V
-
Contact Base Material:Copper Alloy
-
PCB Contact Termination Area Plating Material:Tin
-
Thread Size:6-32
-
Product Orientation:Vertical
-
Block Style:Flat Bottom with standoffs
-
Primary Product Color:Black
-
Product Length:9.436 in, 239.67 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
90
$61.37
180
$32.39
270
$22.28
360 +
$21.83
Click for Quote
Log in
to unlock special pricing