- Home ›
- All Products›
- 1776322-9
1776322-9
TE Connectivity / AMP Brand
TSB230K 09DS=EUROPA TRM BLK,8M
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TSB230K 09DS=EUROPA TRM BLK,8M
Search Keywords: 17763229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776322-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Housing Material:Polyamide 6
-
Circuit Application:Power
-
Packaging Quantity:300
-
Connector Mounting Type:Panel Mount
-
Connector System:Wire-to-Wire
-
UL Flammability Rating:UL 94V-2
-
Screw Plating Material:Zinc Chromate
-
Screw Material:Steel
-
Packaging Method:Carton
-
Number of Levels:1
-
Contact Current Rating (Max):30 A
-
Number of Positions:9
-
Number of Rows:1
-
Operating Temperature Range:-35 – 100 °C, -31 – 212 °F
-
Wire Size:26 – 16 AWG, .12 – 1.4 mm²
-
Centerline (Pitch):.315 in, 8 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Voltage:250 V
-
Block Style:None
-
Contact Base Material:Brass
-
Product Orientation:Right Angle
-
Primary Product Color:Natural
-
Mounting Options:2.8mm Diameter Mounting Holes
-
Thread Size:M3
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
675
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
675
$18.11
1,350
$9.25
2,025
$6.30
2,700 +
$6.17
Click for Quote
Log in
to unlock special pricing