- Home ›
- All Products›
- 1776322-5
1776322-5
TE Connectivity / AMP Brand
TSB230K 05DS=EUROPA TRM BLK,8MM
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TSB230K 05DS=EUROPA TRM BLK,8MM
Search Keywords: 17763225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776322-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Packaging Quantity:500
-
Screw Material:Steel
-
Contact Current Rating (Max):30 A
-
Housing Material:Polyamide 6
-
Number of Positions:5
-
Number of Levels:1
-
UL Flammability Rating:UL 94V-2
-
Connector System:Wire-to-Wire
-
Packaging Method:Carton
-
Connector Mounting Type:Panel Mount
-
Screw Plating Material:Zinc Chromate
-
Number of Rows:1
-
Circuit Application:Power
-
Wire Size:26 – 16 AWG, .12 – 1.4 mm²
-
Operating Temperature Range:-35 – 100 °C, -31 – 212 °F
-
Centerline (Pitch):.315 in, 8 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Thread Size:M3
-
Primary Product Color:Natural
-
Product Length:38 mm
-
Contact Base Material:Brass
-
Block Style:None
-
Mounting Options:2.8mm Diameter Mounting Holes
-
Operating Voltage:250 V
-
Product Orientation:Right Angle
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$3.22
1,000
$1.99
1,500
$1.57
2,000 +
$1.54
Click for Quote
Log in
to unlock special pricing