- Home ›
- All Products›
- 1776321-4
1776321-4
TE Connectivity / AMP Brand
TSB230K 04=EUROPA TERM BLK,8MM
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TSB230K 04=EUROPA TERM BLK,8MM
Search Keywords: 17763214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776321-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Screw Plating Material:Zinc Chromate
-
Connector System:Wire-to-Wire
-
Packaging Method:Carton
-
Number of Positions:4
-
UL Flammability Rating:UL 94V-2
-
Connector Mounting Type:Panel Mount
-
Contact Current Rating (Max):30 A
-
Housing Material:Polyamide 6
-
Circuit Application:Power
-
Number of Rows:1
-
Screw Material:Steel
-
Number of Levels:1
-
Packaging Quantity:500
-
Wire Size:26 – 12 AWG, .12 – 3 mm²
-
Centerline (Pitch):.315 in, 8 mm
-
Operating Temperature Range:-35 – 100 °C, -31 – 212 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Product Orientation:Right Angle
-
Operating Voltage:250 V
-
Thread Size:M3
-
Product Length:30 mm
-
Primary Product Color:Natural
-
Contact Base Material:Brass
-
Block Style:None
-
Mounting Options:2.8mm Diameter Mounting Holes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
125
$5.43
250
$3.34
375
$2.64
500 +
$2.59
Click for Quote
Log in
to unlock special pricing