- Home ›
- All Products›
- 1776315-7
1776315-7
TE Connectivity / AMP Brand
TSB200007KDS=EUROPA BL,14.5MM
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TSB200007KDS=EUROPA BL,14.5MM
Search Keywords: 17763157
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776315-7
-
Alias/AKA:TSB200007KDS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:1
-
Screw Plating Material:Zinc Chromate
-
Contact Current Rating (Max):65 A
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-2
-
Screw Material:Steel
-
Number of Levels:1
-
Packaging Method:Carton
-
Connector Mounting Type:Panel Mount
-
Number of Positions:7
-
Housing Material:Polyamide 6
-
Connector System:Wire-to-Wire
-
Circuit Application:Power
-
Operating Temperature Range:-35 – 100 °C, -31 – 212 °F
-
Wire Size:14 – 6 AWG, 2 – 14 mm²
-
Centerline (Pitch):.571 in, 14.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Mounting Options:4.3mm Diameter Mounting Holes
-
Operating Voltage:600 V
-
Thread Size:M3.5
-
Contact Base Material:Brass
-
Product Length:3.872 in, 98.35 mm
-
Block Style:None
-
Product Orientation:Right Angle
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
250
$34.65
500
$18.28
750
$12.57
1,000 +
$12.32
Click for Quote
Log in
to unlock special pricing