- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1776315-4
1776315-4
TE Connectivity / AMP Brand
TSB200004KDS=EUROPA BL,14.5MM
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TSB200004KDS=EUROPA BL,14.5MM
Product Highlights:
- Terminal Block
- 14.50 mm Centerline
- Number of Circuits = 4
- Wire Range = 2.00-14.00; [14-6] mm [AWG]
- With Wire Protection
Search Keywords: 17763154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776315-4
-
Alias/AKA:TSB200004KDS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:14.5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:65/Contact A
-
Wire Size:6-14 AWG
-
Operating Temperature:-35 to 100 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
120
$25.35
240
$13.42
360
$9.44
480 +
$9.26
Click for Quote
Log in
to unlock special pricing