Image is representational - see mfr. specs

TSB200002DS=EUROPA T-BL,14.5MM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
TSB200002DS=EUROPA T-BL,14.5MM
Product Highlights:
  • Terminal Block
  • 14.50 mm Centerline
  • Number of Circuits = 2
  • Wire Range = 2.00-14.00; [14-6] mm [AWG]
  • With Wire Protection
Search Keywords: 17763132
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1776313-2
  • Alias/AKA:
    TSB200002DS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Type:
    Europa Terminal Blocks
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    14.5 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    65/Contact A
  • Wire Size:
    6-14 AWG
  • Operating Temperature:
    -35 to 100 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
360
8 Weeks can ship 7/28/26
Backorder
Price (USD)
Qty
Unit Price
360
$11.42
720
$6.05
1,080
$4.25
1,440 +
$4.17
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!