- Home ›
- All Products›
- 1776312-6
1776312-6
TE Connectivity / AMP Brand
TSB200006=EUROPA TM-BLK,14.5MM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TSB200006=EUROPA TM-BLK,14.5MM
Search Keywords: 17763126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776312-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
Supplier Standard Pack:
20 -
Screw Material:Steel
-
Circuit Application:Power
-
UL Flammability Rating:UL 94V-2
-
Housing Material:Polyamide 6
-
Number of Levels:1
-
Connector Mounting Type:Panel Mount
-
Number of Positions:6
-
Screw Plating Material:Zinc Chromate
-
Packaging Quantity:20
-
Contact Current Rating (Max):65 A
-
Connector System:Wire-to-Wire
-
Packaging Method:Package
-
Number of Rows:1
-
Centerline (Pitch):.571 in, 14.5 mm
-
Wire Size:14 – 6 AWG, 2 – 14 mm²
-
Operating Temperature Range:-35 – 100 °C, -31 – 212 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Block Style:None
-
Primary Product Color:Natural
-
Contact Base Material:Brass
-
Thread Size:M5
-
Product Length:3.3 in, 83.7 mm
-
Mounting Options:4.3mm Diameter Mounting Holes
-
Product Orientation:Right Angle
-
Operating Voltage:600 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
35
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
35
$21.49
70
$13.23
105
$10.47
140 +
$10.26
Click for Quote
Log in
to unlock special pricing