- Home ›
- All Products›
- 1776312-3
1776312-3
TE Connectivity / AMP Brand
TSB200003=EUROPA TM-BLK,14.5MM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TSB200003=EUROPA TM-BLK,14.5MM
Product Highlights:
- 14.50 mm Centerline
- Number of Circuits = 3
- Wire Range = 2.00-14.00; [14-6] mm [AWG]
- Without Wire Protection
- Integrated Fuse = No
Search Keywords: 17763123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776312-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Number of Rows:1
-
Connector Mounting Type:Panel Mount
-
Screw Plating Material:Zinc Chromate
-
Packaging Method:Package
-
Circuit Application:Power
-
Contact Current Rating (Max):65 A
-
Screw Material:Steel
-
Number of Positions:3
-
UL Flammability Rating:UL 94V-2
-
Connector System:Wire-to-Wire
-
Packaging Quantity:80
-
Number of Levels:1
-
Housing Material:Polyamide 6
-
Wire Size:14 – 6 AWG, 2 – 14 mm²
-
Centerline (Pitch):.571 in, 14.5 mm
-
Operating Temperature Range:-35 – 100 °C, -31 – 212 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Thread Size:M5
-
Mounting Options:4.3mm Diameter Mounting Holes
-
Product Orientation:Right Angle
-
Block Style:None
-
Contact Base Material:Brass
-
Primary Product Color:Natural
-
Operating Voltage:600 V
-
Product Length:40.2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$9.76
25
$8.85
80
$8.45
160
$8.09
320
$7.75
560
$5.80
1,040 +
$4.29
Click for Quote
Log in
to unlock special pricing