- Home ›
- All Products›
- 1776311-2
1776311-2
TE Connectivity / AMP Brand
TSB150002DS=EUROPA T-BL,13.5MM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TSB150002DS=EUROPA T-BL,13.5MM
Product Highlights:
- Terminal Block
- 13.50 mm Centerline
- Number of Circuits = 2
- Wire Range = 0.80-8.00; [18-8] mm [AWG]
- With Wire Protection
Search Keywords: 17763112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776311-2
-
Alias/AKA:TSB150002DS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Number of Rows:1
-
Screw Plating Material:Zinc Chromate
-
UL Flammability Rating:UL 94V-2
-
Screw Material:Steel
-
Packaging Method:Package
-
Circuit Application:Power
-
Contact Current Rating (Max):40 A
-
Number of Positions:2
-
Number of Levels:1
-
Housing Material:Polyamide 6
-
Connector System:Wire-to-Wire
-
Connector Mounting Type:Panel Mount
-
Packaging Quantity:500
-
Wire Size:18 – 8 AWG, .8 – 8 mm²
-
Centerline (Pitch):.531 in, 13.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Thread Size:M4
-
Primary Product Color:Natural
-
Contact Base Material:Brass
-
Operating Voltage:300 V
-
Product Orientation:Right Angle
-
Block Style:None
-
Mounting Options:4.3mm Diameter Mounting Holes
-
Product Length:22.9 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
375
$6.72
750
$3.56
1,125
$2.50
1,500 +
$2.45
Click for Quote
Log in
to unlock special pricing