- Home ›
- All Products›
- 1776310-3
1776310-3
TE Connectivity / AMP Brand
TSB150003=EUROPA T-BLK,13.5MM
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TSB150003=EUROPA T-BLK,13.5MM
Search Keywords: 17763103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776310-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Packaging Method:Carton
-
Screw Plating Material:Zinc Chromate
-
Connector Mounting Type:Panel Mount
-
Number of Rows:1
-
Screw Material:Steel
-
Housing Material:Polyamide 6
-
Contact Current Rating (Max):40 A
-
UL Flammability Rating:UL 94V-2
-
Number of Levels:1
-
Connector System:Wire-to-Wire
-
Packaging Quantity:500
-
Circuit Application:Power
-
Number of Positions:3
-
Wire Size:16 – 8 AWG, 1.25 – 8 mm²
-
Centerline (Pitch):.531 in, 13.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Thread Size:M4
-
Block Style:None
-
Product Length:36.4 mm
-
Mounting Options:4.3mm Diameter Mounting Holes
-
Primary Product Color:Natural
-
Contact Base Material:Brass
-
Product Orientation:Right Angle
-
Operating Voltage:300 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
125
$10.04
250
$6.18
375
$4.89
500 +
$4.80
Click for Quote
Log in
to unlock special pricing