- Home ›
- All Products›
- 1776310-1
1776310-1
TE Connectivity / AMP Brand
TSB150001=EUROPA T-BLK,13.5MM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TSB150001=EUROPA T-BLK,13.5MM
Search Keywords: 17763101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776310-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
UL Flammability Rating:UL 94V-2
-
Screw Plating Material:Zinc Chromate
-
Screw Material:Steel
-
Contact Current Rating (Max):40 A
-
Circuit Application:Power
-
Packaging Method:Package
-
Number of Levels:1
-
Number of Positions:1
-
Number of Rows:1
-
Housing Material:Polyamide 6
-
Connector System:Wire-to-Wire
-
Packaging Quantity:1000
-
Connector Mounting Type:Panel Mount
-
Wire Size:16 – 8 AWG, 1.25 – 8 mm²
-
Centerline (Pitch):.531 in, 13.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Voltage:300 V
-
Product Orientation:Right Angle
-
Mounting Options:4.3mm Diameter Mounting Holes
-
Contact Base Material:Brass
-
Thread Size:M4
-
Product Length:9.4 mm
-
Block Style:None
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3,000
$3.44
6,000
$1.76
9,000
$1.20
12,000 +
$1.17
Click for Quote
Log in
to unlock special pricing