- Home ›
- All Products›
- 1776304-8
1776304-8
TE Connectivity / AMP Brand
TSB100008DSHT=EUROPA T-BL,12MM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TSB100008DSHT=EUROPA T-BL,12MM
Search Keywords: 17763048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776304-8
-
Alias/AKA:TSB100008DSHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Packaging Method:Package
-
Number of Levels:1
-
Housing Material:Polyamide 6
-
Packaging Quantity:300
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Power
-
Number of Positions:8
-
Connector System:Wire-to-Wire
-
Connector Mounting Type:Panel Mount
-
Contact Current Rating (Max):40 A
-
Screw Plating Material:Zinc Chromate
-
Screw Material:Steel
-
Number of Rows:1
-
Operating Temperature Range:-50 – 160 °C, -58 – 320 °F
-
Centerline (Pitch):.472 in, 12 mm
-
Wire Size:24 – 10 AWG, .2 – 6 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Mounting Options:3.6mm Diameter Mounting Holes
-
Contact Base Material:Brass
-
Primary Product Color:BROWN
-
Thread Size:M3.5
-
Block Style:None
-
Operating Voltage:250 V
-
Product Orientation:Right Angle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
150
$23.95
300
$12.68
450
$8.92
600 +
$8.74
Click for Quote
Log in
to unlock special pricing