- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1776304-4
1776304-4
TE Connectivity / AMP Brand
TSB100004DSHT=EUROPA T-BL,12MM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TSB100004DSHT=EUROPA T-BL,12MM
Product Highlights:
- 12.00 mm Centerline
- Number of Circuits = 4
- Wire Range = 0.20-6.00; [24-10] mm [AWG]
- With Wire Protection
- Integrated Fuse = No
Search Keywords: 17763044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776304-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Europa Terminal Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:4
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:40/Contact A
-
Wire Size:10-24 AWG
-
Operating Temperature:150(Max) °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
125
$8.74
250
$5.38
375
$4.26
500 +
$4.17
Click for Quote
Log in
to unlock special pricing