Image is representational - see mfr. specs

TSB100003DSHT=EUROPA T-BL,12MM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
TSB100003DSHT=EUROPA T-BL,12MM
Search Keywords: 17763043
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1776304-3
  • Alias/AKA:
    TSB100003DSHT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Housing Material:
    Polyamide 6
  • Number of Positions:
    3
  • UL Flammability Rating:
    UL 94V-0
  • Number of Levels:
    1
  • Screw Material:
    Steel
  • Circuit Application:
    Power
  • Contact Current Rating (Max):
    40 A
  • Number of Rows:
    1
  • Connector Mounting Type:
    Panel Mount
  • Screw Plating Material:
    Zinc Chromate
  • Packaging Quantity:
    1
  • Connector System:
    Wire-to-Wire
  • Packaging Method:
    Carton
  • Operating Temperature Range:
    -50 – 160 °C, -58 – 320 °F
  • Wire Size:
    24 – 10 AWG, .2 – 6 mm²
  • Centerline (Pitch):
    .472 in, 12 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Thread Size:
    M3.5
  • Block Style:
    None
  • Primary Product Color:
    BROWN
  • Product Orientation:
    Right Angle
  • Mounting Options:
    3.6mm Diameter Mounting Holes
  • Operating Voltage:
    250 V
  • Product Length:
    31.5 mm
  • Contact Base Material:
    Brass
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
8 Weeks can ship 7/27/26
Backorder
Price (USD)
Qty
Unit Price
100
$10.14
200
$6.24
300
$4.94
400 +
$4.84
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!