- Home ›
- All Products›
- 1776304-1
1776304-1
TE Connectivity / AMP Brand
TSB100001DSHT=EUROPA T-BL,12MM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TSB100001DSHT=EUROPA T-BL,12MM
Search Keywords: 17763041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776304-1
-
Alias/AKA:TSB100001DSHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Package
-
Contact Current Rating (Max):40 A
-
Circuit Application:Power
-
Connector System:Wire-to-Wire
-
Housing Material:Polyamide 6
-
Number of Positions:1
-
Screw Plating Material:Zinc Chromate
-
Packaging Quantity:1
-
Screw Material:Steel
-
UL Flammability Rating:UL 94V-0
-
Number of Levels:1
-
Number of Rows:1
-
Connector Mounting Type:Panel Mount
-
Centerline (Pitch):.472 in, 12 mm
-
Operating Temperature Range:-50 – 160 °C, -58 – 320 °F
-
Wire Size:24 – 10 AWG, .2 – 6 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Voltage:250 V
-
Primary Product Color:BROWN
-
Contact Base Material:Brass
-
Product Length:7.5 mm
-
Product Orientation:Right Angle
-
Block Style:None
-
Thread Size:M3.5
-
Mounting Options:3.6mm Diameter Mounting Holes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
6,000
$2.432
12,000
$1.242
18,000
$0.846
24,000 +
$0.829
Click for Quote
Log in
to unlock special pricing