- Home ›
- All Products›
- 1776303-7
1776303-7
TE Connectivity / AMP Brand
TSB100007=EUROPA TERM BLK,12MM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TSB100007=EUROPA TERM BLK,12MM
Search Keywords: 17763037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776303-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Material:Polyamide 6
-
Number of Levels:1
-
Packaging Method:Package
-
Packaging Quantity:1
-
UL Flammability Rating:UL 94V-2
-
Screw Material:Steel
-
Connector System:Wire-to-Wire
-
Connector Mounting Type:Panel Mount
-
Number of Rows:1
-
Circuit Application:Power
-
Number of Positions:7
-
Contact Current Rating (Max):50 A
-
Screw Plating Material:Zinc Chromate
-
Centerline (Pitch):.472 in, 12 mm
-
Operating Temperature Range:-35 – 100 °C, -31 – 212 °F
-
Wire Size:22 – 8 AWG, .3 – 8 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Block Style:None
-
Mounting Options:3.6mm Diameter Mounting Holes
-
Primary Product Color:Natural
-
Product Orientation:Right Angle
-
Contact Base Material:Brass
-
Operating Voltage:250 V
-
Thread Size:M3.5
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
125
$11.78
250
$7.25
375
$5.74
500 +
$5.63
Click for Quote
Log in
to unlock special pricing