- Home ›
- All Products›
- 1776302-7
1776302-7
TE Connectivity / AMP Brand
TSB100007DS=EUROPA TM BLK,12MM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TSB100007DS=EUROPA TM BLK,12MM
Search Keywords: 17763027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776302-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Screw Plating Material:Zinc Chromate
-
Packaging Method:Package
-
Contact Current Rating (Max):40 A
-
UL Flammability Rating:UL 94V-2
-
Number of Levels:1
-
Packaging Quantity:150
-
Screw Material:Steel
-
Number of Rows:1
-
Number of Positions:7
-
Circuit Application:Power
-
Connector System:Wire-to-Wire
-
Housing Material:Polyamide 6
-
Connector Mounting Type:Panel Mount
-
Wire Size:22 – 10 AWG, .3 – 6 mm²
-
Operating Temperature Range:-35 – 100 °C, -31 – 212 °F
-
Centerline (Pitch):.472 in, 12 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Product Orientation:Right Angle
-
Mounting Options:3.6mm Diameter Mounting Holes
-
Primary Product Color:Natural
-
Operating Voltage:250 V
-
Contact Base Material:Brass
-
Thread Size:M3.5
-
Block Style:None
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
150
$15.79
300
$8.36
450
$5.88
600 +
$5.76
Click for Quote
Log in
to unlock special pricing