Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1776302-4

TSB100004DS=EUROPA TM BLK,12MM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
TSB100004DS=EUROPA TM BLK,12MM
Product Highlights:
  • 12.00 mm Centerline
  • Number of Circuits = 4
  • Wire Range = 0.30-6.00² [22-10] mm [AWG]
  • With Wire Protection
  • Integrated Fuse = No
Search Keywords: 17763024
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1776302-4
Alias/AKA: TSB100004DS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Europa Terminal Blocks
Mounting: Cable Mount
Termination Method: Screw
Pitch: 12 mm
Number of Circuits: 4
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 40/Contact A
Wire Size: 10-22 AWG
Operating Temperature: -35 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1776302-4 RoHS compliant?
Yes, 1776302-4 is RoHS compliant.
What is the lead time for 1776302-4?
The standard lead time for 1776302-4 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 994
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
8 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$3.51
750
$2.77
1,000 +
$2.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!