- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1776302-2
1776302-2
TE Connectivity / AMP Brand
TSB100002DS=EUROPA TM BLK,12MM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TSB100002DS=EUROPA TM BLK,12MM
Product Highlights:
- 12.00 mm Centerline
- Number of Circuits = 2
- Wire Range = 0.30-6.00² [22-10] mm [AWG]
- With Wire Protection
- Integrated Fuse = No
Search Keywords: 17763022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776302-2
-
Alias/AKA:TSB100002DS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Europa Terminal Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:12 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:40/Contact A
-
Wire Size:10-22 AWG
-
Operating Temperature:-35 to 100 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
498
Can Ship immediately
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
55
$2.30
100
$2.28
250
$2.27
500
$2.26
1,000
$1.40
1,500
$1.11
2,000 +
$1.09
Click for Quote
Log in
to unlock special pricing