Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1776301-8

503SI03DS=EUROPA T/B,FUSE,10MM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
503SI03DS=EUROPA T/B,FUSE,10MM
Search Keywords: 17763018
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1776301-8
Alias/AKA: 503SI03DS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Terminal Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 10 mm
Number of Circuits: 3
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10/Contact A
Wire Size: 12-22 AWG
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1776301-8 RoHS compliant?
Yes, 1776301-8 is RoHS compliant.
What is the lead time for 1776301-8?
The standard lead time for 1776301-8 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 351
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
8 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$21.89
25
$21.84
50
$21.78
100
$21.73
200
$11.50
300
$8.09
400 +
$7.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!