- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1776301-7
1776301-7
TE Connectivity / AMP Brand
503SI02DS=EUROPA T/B,FUSE,10MM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
503SI02DS=EUROPA T/B,FUSE,10MM
Product Highlights:
- Terminal Block
- 10.00 mm Centerline
- Number of Circuits = 2
- Wire Range = 0.30-3.00² [22-12] mm [AWG]
- With Wire Protection
Search Keywords: 17763017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776301-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Europa Terminal Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:10 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5
$6.00
25
$5.36
50
$5.35
100
$5.24
300
$5.03
600
$4.96
1,200
$3.77
2,700 +
$3.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments